- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 309-60331
309-60331
HellermannTyton
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.5" - 38.1/19.1 Dia - PO - Green - 100 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.5" - 38.1/19.1 Dia - PO - Green - 100 ft/reel
Search Keywords: 30960331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:309-60331
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$322.78
5
$238.36
8
$176.91
10 +
$173.37
Click for Quote
Log in
to unlock special pricing