- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 300-73611
300-73611
HellermannTyton
Heat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 2.0" Supp/1.0" Recov Dia - PO-X - Black - 100ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 2.0" Supp/1.0" Recov Dia - PO-X - Black - 100ft/reel
Search Keywords: 30073611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:300-73611
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$180.55
5
$175.53
10
$173.13
20
$168.51
50
$166.29
100 +
$162.03
Click for Quote
Log in
to unlock special pricing