- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 300-73603
300-73603
HellermannTyton
Heat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 0.12" Supp/.06" Recov Dia - PO-X - Black - 1000ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 0.12" Supp/.06" Recov Dia - PO-X - Black - 1000ft/reel
Search Keywords: 30073603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:300-73603
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Rolls
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$106.87
8
$80.15
12
$74.81
15 +
$73.31
Click for Quote
Log in
to unlock special pricing