- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 2N0C
HellermannTyton
2N0C
Spiralwrap Protective Sheathing - 0.25" Diameter - PA6 - Black - 100 ft/roll
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:2N0C
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:30480 x 6.35 mm
-
Color:Black