- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 2FRP0C
2FRP0C
HellermannTyton
Spiralwrap Protective Sheathing - 0.25" Diameter - PE-FR - Black - 100 ft/roll
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Spiralwrap Protective Sheathing - 0.25" Diameter - PE-FR - Black - 100 ft/roll
Search Keywords: 2FRP0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:2FRP0C
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$1.074
300
$1.041
500
$0.994
1,000
$0.952
2,500
$0.912
5,000
$0.888
7,500
$0.886
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing