- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 211-60008
211-60008
HellermannTyton
P-Clamp - 0.39" Wide - 0.63" Max Bundle Dia - 0.17'' Mounting Hole Dia - PA66HS Black - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
P-Clamp - 0.39" Wide - 0.63" Max Bundle Dia - 0.17'' Mounting Hole Dia - PA66HS Black - 100/pkg
Search Keywords: 21160008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:211-60008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
300
$0.2047
1,000
$0.1613
2,500
$0.1543
5,000
$0.1521
7,500
$0.1499
25,000
$0.1401
50,000
$0.1397
100,000 +
$0.1383
Click for Quote
Log in
to unlock special pricing