- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 1NFP9C
HellermannTyton
1NFP9C
Spiralwrap Protective Sheathing, 0.13" Diameter, PE, Natural, 100 ft/roll
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 1NFP9C |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |