- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-34004
HellermannTyton
184-34004
High Density Slotted Wall Wiring Duct - 3" x 4" - Non-Adhesive - PVC - White - 30ft/Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
High Density Slotted Wall Wiring Duct - 3" x 4" - Non-Adhesive - PVC - White - 30ft/Box
Search Keywords: 18434004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-34004
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 184-34004 RoHS compliant?
Yes, 184-34004 is RoHS compliant.
What is the lead time for 184-34004?
The standard lead time for 184-34004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30 Feet
Order Increment:
30 Feet
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$9.70
60
$7.28
90
$6.79
120 +
$6.66
Click for Quote
Log in
to unlock special pricing