- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-34003
HellermannTyton
184-34003
High-Density Slotted Wall Wiring Duct, 3 x 4", 6 ft Sticks, Non-Adhesive, PVC, Gray, 60ft/ctn
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 184-34003 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3925900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |