- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-24004
HellermannTyton
184-24004
High-Density Slotted Wall Wiring Duct, 2 x 4", 6 ft Sticks, Non-Adhesive, PVC, Gray, 60ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
High-Density Slotted Wall Wiring Duct, 2 x 4", 6 ft Sticks, Non-Adhesive, PVC, Gray, 60ft/ctn
Search Keywords: 18424004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-24004
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
60
Frequently Asked Questions
Is 184-24004 RoHS compliant?
Yes, 184-24004 is RoHS compliant.
What is the lead time for 184-24004?
The standard lead time for 184-24004 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
2 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$13.40
25
$9.36
60
$8.76
120
$8.55
300
$8.28
540
$8.26
1,020
$7.07
2,520 +
$7.06
Click for Quote
Log in
to unlock special pricing