- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-22050
HellermannTyton
184-22050
High-Density Slotted-Wall Wiring Duct - 2.5" x 3" - Non- Adhesive - PVC - Intrinsic Blue - 120 ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
High-Density Slotted-Wall Wiring Duct - 2.5" x 3" - Non- Adhesive - PVC - Intrinsic Blue - 120 ft/ctn
Search Keywords: 18422050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-22050
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is 184-22050 RoHS compliant?
Yes, 184-22050 is RoHS compliant.
What is the lead time for 184-22050?
The standard lead time for 184-22050 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$5.70
50
$4.63
120
$4.42
360
$4.06
600
$4.00
1,080
$3.94
2,520
$3.85
5,040 +
$3.79
Click for Quote
Log in
to unlock special pricing