- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-22005
184-22005
HellermannTyton
High Density Slotted Wall Wiring Duct - 2" x 2" - Non-Adhesive - PVC - Gray - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
High Density Slotted Wall Wiring Duct - 2" x 2" - Non-Adhesive - PVC - Gray - 120ft/Carton
Search Keywords: 18422005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-22005
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$5.59
50
$5.48
120
$5.38
360
$5.36
600
$5.34
1,080
$5.33
2,520
$5.32
5,040 +
$5.30
Click for Quote
Log in
to unlock special pricing