- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-15303
184-15303
HellermannTyton
High Density Slotted Wall Wiring Duct - 1.5" x 3" - Non-Adhesive - PVC - White - 30ft/Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
High Density Slotted Wall Wiring Duct - 1.5" x 3" - Non-Adhesive - PVC - White - 30ft/Box
Search Keywords: 18415303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-15303
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60 Feet
Order Increment:
30 Feet
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
60
$7.40
120
$5.55
180
$5.18
240 +
$5.08
Click for Quote
Log in
to unlock special pricing