Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

184-15206

High-Density Slotted Wall Wiring Duct, 1.5 x 2", 6 ft Sticks, Non-Adhesive, PVC, White, 120ft/ctn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
High-Density Slotted Wall Wiring Duct, 1.5 x 2", 6 ft Sticks, Non-Adhesive, PVC, White, 120ft/ctn
Search Keywords: 18415206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 184-15206
Alias/AKA: SLHD1.5X2W
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3925900000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 184-15206 RoHS compliant?
Yes, 184-15206 is RoHS compliant.
What is the lead time for 184-15206?
The standard lead time for 184-15206 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71 Feet
Can Ship immediately
Minimum Order Quantity:
12 Feet
Order Increment:
6 Feet
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$5.63
54
$5.51
120
$5.40
360
$5.39
600
$5.38
1,080
$5.36
2,520
$5.35
5,040 +
$5.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!