- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-13010
184-13010
HellermannTyton
High Density Slotted Wall Wiring Duct - 1" x 3" - Non-Adhesive - PVC - Gray - 7FT - 140ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Density Slotted Wall Wiring Duct - 1" x 3" - Non-Adhesive - PVC - Gray - 7FT - 140ft/Carton
Search Keywords: 18413010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-13010
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
525
$12.07
1,050
$6.37
1,575
$4.38
2,100 +
$4.29
Click for Quote
Log in
to unlock special pricing