- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-13006
184-13006
HellermannTyton
The 184-13006 is a non-adhesive, slotted wall wiring duct made of white PVC with dimensions of 1" x 3".
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The 184-13006 is a non-adhesive, slotted wall wiring duct made of white PVC with dimensions of 1" x 3".
Search Keywords: 18413006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-13006
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30 Feet
Order Increment:
30 Feet
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
30
$5.45
60
$5.44
120
$5.21
270
$4.98
510
$4.78
1,020
$4.65
2,520
$4.53
5,010 +
$4.47
Click for Quote
Log in
to unlock special pricing