- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-12010
HellermannTyton
184-12010
High-Density Slotted Wall Wiring Duct, 1 x 2", 7 ft Sticks, Non-Adhesive, PVC, White, 140ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High-Density Slotted Wall Wiring Duct, 1 x 2", 7 ft Sticks, Non-Adhesive, PVC, White, 140ft/ctn
Search Keywords: 18412010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-12010
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
140
Product Guides
+
Frequently Asked Questions
Is 184-12010 RoHS compliant?
Yes, 184-12010 is RoHS compliant.
What is the lead time for 184-12010?
The standard lead time for 184-12010 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525 Feet
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
525
$9.29
1,050
$4.90
1,575
$3.37
2,100 +
$3.30
Click for Quote
Log in
to unlock special pricing