- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-12005
184-12005
HellermannTyton
High-Density Slotted-Wall Wiring Duct - 1" x 2" - Non-Adhesive - PVC - Gray - 120 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
High-Density Slotted-Wall Wiring Duct - 1" x 2" - Non-Adhesive - PVC - Gray - 120 ft/carton
Search Keywords: 18412005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-12005
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$4.29
50
$3.49
120
$3.33
360
$3.19
600
$3.06
1,080
$3.05
2,520
$2.90
5,040 +
$2.86
Click for Quote
Log in
to unlock special pricing