- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-12003
184-12003
HellermannTyton
High-Density Slotted-Wall Wiring Duct - 1" x 2" - Adhesive - PVC - White - 30ft/box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
High-Density Slotted-Wall Wiring Duct - 1" x 2" - Adhesive - PVC - White - 30ft/box
Search Keywords: 18412003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-12003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$6.99
25
$5.86
120
$5.42
360
$4.98
600
$4.96
1,080
$4.84
2,520
$4.72
5,040 +
$4.66
Click for Quote
Log in
to unlock special pricing