- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 184-11011
184-11011
HellermannTyton
High Density Slotted Wall Wiring Duct - 1" x 1.5" - Non-Adhesive - PVC - White - 30ft/Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
High Density Slotted Wall Wiring Duct - 1" x 1.5" - Non-Adhesive - PVC - White - 30ft/Box
Search Keywords: 18411011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:184-11011
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60 Feet
Order Increment:
30 Feet
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
60
$4.79
120
$3.59
180
$3.35
240 +
$3.29
Click for Quote
Log in
to unlock special pricing