- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 183-24080
HellermannTyton
183-24080
Halogen Free Slotted Wiring Duct & Cover, Non-Adhesive, 40mm x 80mm, ABS, Gray, 20 m/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Halogen Free Slotted Wiring Duct & Cover, Non-Adhesive, 40mm x 80mm, ABS, Gray, 20 m/pkg
Search Keywords: 18324080
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 183-24080 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 3925900000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Tools/3D Models
+
Frequently Asked Questions
Is 183-24080 RoHS compliant?
Yes, 183-24080 is RoHS compliant.
What is the lead time for 183-24080?
The standard lead time for 183-24080 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$16.28
20
$15.57
40
$15.14
60
$14.73
100
$13.98
260
$13.64
500 +
$13.47
Click for Quote
Log in
to unlock special pricing