- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 183-22580
HellermannTyton
183-22580
Halogen Free Slotted Wiring Duct & Cover, Non-Adhesive, 25mm x 80mm, ABS, Gray, 20 m/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Halogen Free Slotted Wiring Duct & Cover, Non-Adhesive, 25mm x 80mm, ABS, Gray, 20 m/pkg
Search Keywords: 18322580
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 183-22580 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3925900000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 183-22580 RoHS compliant?
Yes, 183-22580 is RoHS compliant.
What is the lead time for 183-22580?
The standard lead time for 183-22580 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 3/1/27
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
20
$18.91
40
$18.50
60
$18.46
100
$17.57
260
$17.22
500
$17.18
1,000 +
$17.13
Click for Quote
Log in
to unlock special pricing