- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 183-22525
HellermannTyton
183-22525
Halogen Free Slotted Wiring Duct & Cover, Non-Adhesive, 25mm x 25mm, ABS, Gray, 50 m/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Halogen Free Slotted Wiring Duct & Cover, Non-Adhesive, 25mm x 25mm, ABS, Gray, 50 m/pkg
Search Keywords: 18322525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:183-22525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50
Frequently Asked Questions
Is 183-22525 RoHS compliant?
Yes, 183-22525 is RoHS compliant.
What is the lead time for 183-22525?
The standard lead time for 183-22525 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$15.74
25
$11.00
50
$10.29
100
$9.67
250
$8.99
500
$8.97
1,000
$8.94
2,500 +
$8.92
Click for Quote
Log in
to unlock special pricing