- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 183-17575
183-17575
HellermannTyton
Halogen Free Slotted Wiring Duct - w/o Adhesive - 75mm x 75mm - PC/ABS - Gray RAL - 24 m/Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Halogen Free Slotted Wiring Duct - w/o Adhesive - 75mm x 75mm - PC/ABS - Gray RAL - 24 m/Box
Search Keywords: 18317575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:183-17575
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6 Packages
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6
$60.83
12
$45.62
18
$42.58
24 +
$41.73
Click for Quote
Log in
to unlock special pricing