- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 183-11075
183-11075
HellermannTyton
Halogen Free Slotted Wiring Duct - w/o Adhesive - 100mm x 75mm - PC/ABS - Gray RAL - 16m/Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Halogen Free Slotted Wiring Duct - w/o Adhesive - 100mm x 75mm - PC/ABS - Gray RAL - 16m/Box
Search Keywords: 18311075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:183-11075
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Packages
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$77.25
8
$57.94
12
$54.08
16 +
$52.99
Click for Quote
Log in
to unlock special pricing