- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-94007
181-94007
HellermannTyton
Wiring Duct Cover for 4" Duct - 6 ft Long - PVC - Intrinsic Blue - 120 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Wiring Duct Cover for 4" Duct - 6 ft Long - PVC - Intrinsic Blue - 120 ft/carton
Search Keywords: 18194007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-94007
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120 Feet
Order Increment:
120 Feet
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
120
$1.94
360
$1.86
600
$1.80
1,080
$1.70
2,520
$1.66
5,040
$1.61
7,560
$1.60
10,080 +
$1.59
Click for Quote
Log in
to unlock special pricing