- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-93003
181-93003
HellermannTyton
Wiring Duct Cover for 3" Duct - 6 ft Long - PVC - Black - 120 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Wiring Duct Cover for 3" Duct - 6 ft Long - PVC - Black - 120 ft/carton
Search Keywords: 18193003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-93003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120 Feet
Order Increment:
120 Feet
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
120
$1.47
360
$1.40
600
$1.34
1,080
$1.29
2,520
$1.28
5,040
$1.25
7,560
$1.24
10,080 +
$1.23
Click for Quote
Log in
to unlock special pricing