- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-92011
181-92011
HellermannTyton
Wiring Duct Cover for 2" Duct - 6 ft Long - PVC - White - 120 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Wiring Duct Cover for 2" Duct - 6 ft Long - PVC - White - 120 ft/carton
Search Keywords: 18192011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-92011
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Color:White1841
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720 Feet
Can Ship immediately
Minimum Order Quantity:
120 Feet
Order Increment:
120 Feet
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
120
$1.023
360
$0.960
600
$0.930
1,080
$0.896
2,520
$0.848
5,040
$0.808
7,560
$0.784
10,080 +
$0.768
Click for Quote
Log in
to unlock special pricing