- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-91008
181-91008
HellermannTyton
Wiring Duct Cover for 1" Duct - 6 ft Long - PVC - White - 120 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Wiring Duct Cover for 1" Duct - 6 ft Long - PVC - White - 120 ft/carton
Search Keywords: 18191008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-91008
-
Alias/AKA:TC1W4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120 Feet
Order Increment:
120 Feet
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
120
$0.836
360
$0.828
600
$0.820
1,080
$0.817
2,520
$0.815
5,040
$0.813
7,560
$0.811
10,080 +
$0.809
Click for Quote
Log in
to unlock special pricing