- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-44050
181-44050
HellermannTyton
Slotted Wall Wiring Duct - 4" x 4" - Non-Adhesive - PVC - Gray - 7FT - 70 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slotted Wall Wiring Duct - 4" x 4" - Non-Adhesive - PVC - Gray - 7FT - 70 ft/carton
Search Keywords: 18144050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-44050
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.86
25
$8.94
70
$8.54
140
$8.17
280
$7.83
560
$7.63
1,050 +
$7.52
Click for Quote
Log in
to unlock special pricing