- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-43001
181-43001
HellermannTyton
Solid Wall Wiring Duct - 4" x 3" - Non-Adhesive - PVC - Gray - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Solid Wall Wiring Duct - 4" x 3" - Non-Adhesive - PVC - Gray - 120ft/Carton
Search Keywords: 18143001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-43001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.48
25
$5.44
120
$5.03
360
$4.62
600
$4.61
1,080
$4.50
2,520
$4.38
5,040 +
$4.32
Click for Quote
Log in
to unlock special pricing