- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-32007
HellermannTyton
181-32007
Slotted Wall Wiring Duct, 3 x 2", 7 ft Sticks, Non-Adhesive, PVC, Gray, 140ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slotted Wall Wiring Duct, 3 x 2", 7 ft Sticks, Non-Adhesive, PVC, Gray, 140ft/ctn
Search Keywords: 18132007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-32007
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
140
Product Guides
+
Frequently Asked Questions
Is 181-32007 RoHS compliant?
Yes, 181-32007 is RoHS compliant.
What is the lead time for 181-32007?
The standard lead time for 181-32007 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$4.99
50
$4.06
140
$3.87
280
$3.76
560
$3.56
1,120
$3.46
2,520
$3.37
5,040 +
$3.33
Click for Quote
Log in
to unlock special pricing