- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-23003
181-23003
HellermannTyton
Slotted Wall Wiring Duct - 2" x 3" - Non-Adhesive - PVC - Black - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Slotted Wall Wiring Duct - 2" x 3" - Non-Adhesive - PVC - Black - 120ft/Carton
Search Keywords: 18123003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-23003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60 Feet
Order Increment:
60 Feet
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
60
$4.32
120
$4.13
300
$3.95
540
$3.79
1,020
$3.69
2,520
$3.59
5,040
$3.54
7,500 +
$3.53
Click for Quote
Log in
to unlock special pricing