Available Replacements
Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

181-22024

Slotted Wall Wiring Duct, 2 x 2", 6 ft Sticks, Non-Adhesive, PVC, Gray, 120ft/ctn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Slotted Wall Wiring Duct, 2 x 2", 6 ft Sticks, Non-Adhesive, PVC, Gray, 120ft/ctn
Search Keywords: 18122024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 181-22024
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Material: Polyvinyl Chloride
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 181-22024?
The recommended replacement for 181-22024 is SL2X2G4 from HellermannTyton, available from OnlineComponents.com.
Is 181-22024 RoHS compliant?
Yes, 181-22024 is RoHS compliant.
What is the lead time for 181-22024?
The standard lead time for 181-22024 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,262 Feet
Can Ship immediately
Minimum Order Quantity:
60 Feet
Order Increment:
60 Feet
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$4.41
120
$3.45
300
$3.11
540
$2.67
1,020
$2.46
2,520
$2.39
5,040
$2.38
7,500 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!