- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-22021
HellermannTyton
181-22021
Slotted Wall Wiring Duct, 2 x 2", 6 ft Sticks, Non-Adhesive, PVC, Intrinsic Blue, 120ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Slotted Wall Wiring Duct, 2 x 2", 6 ft Sticks, Non-Adhesive, PVC, Intrinsic Blue, 120ft/ctn
Search Keywords: 18122021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-22021
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
120
Product Guides
+
Frequently Asked Questions
Is 181-22021 RoHS compliant?
Yes, 181-22021 is RoHS compliant.
What is the lead time for 181-22021?
The standard lead time for 181-22021 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$4.16
50
$3.38
120
$3.23
360
$3.09
600
$2.96
1,080
$2.95
2,520
$2.81
5,040 +
$2.77
Click for Quote
Log in
to unlock special pricing