- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-22006
181-22006
HellermannTyton
Solid Wall Wiring Duct - 2" x 2" - Non-Adhesive - PVC - Gray - 30ft/Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Solid Wall Wiring Duct - 2" x 2" - Non-Adhesive - PVC - Gray - 30ft/Box
Search Keywords: 18122006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-22006
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30 Feet
Order Increment:
30 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
30
$4.14
60
$4.01
120
$3.83
270
$3.72
510
$3.51
1,020
$3.42
2,520
$3.33
5,010 +
$3.29
Click for Quote
Log in
to unlock special pricing