- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-15307
HellermannTyton
181-15307
Slotted Wall Wiring Duct - 1.5" x 3" - Adhesive - PVC - Gray - 120ft/Carton
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Slotted Wall Wiring Duct - 1.5" x 3" - Adhesive - PVC - Gray - 120ft/Carton
Search Keywords: 18115307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-15307
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is 181-15307 RoHS compliant?
Yes, 181-15307 is RoHS compliant.
What is the lead time for 181-15307?
The standard lead time for 181-15307 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60 Feet
Order Increment:
60 Feet
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
60
$4.97
120
$4.75
300
$4.55
540
$4.36
1,020
$4.25
2,520
$4.14
5,040 +
$4.08
Click for Quote
Log in
to unlock special pricing