- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-15304
181-15304
HellermannTyton
Slotted Wall Wiring Duct - 1.5" x 3" - Non-Adhesive - PVC - Gray - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Slotted Wall Wiring Duct - 1.5" x 3" - Non-Adhesive - PVC - Gray - 120ft/Carton
Search Keywords: 18115304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-15304
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120 Feet
Ships today, if you order in
Minimum Order Quantity:
60 Feet
Order Increment:
60 Feet
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
60
$3.24
120
$3.17
300
$3.09
540
$3.03
1,020
$2.97
2,520 +
$2.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT