- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-14015
181-14015
HellermannTyton
Slotted Wall Wiring Duct - 1" x 4 " - Non-Adhesive - PVC - Gray - 7FT - 140 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slotted Wall Wiring Duct - 1" x 4 " - Non-Adhesive - PVC - Gray - 7FT - 140 ft/carton
Search Keywords: 18114015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-14015
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35 Feet
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
35
$8.28
70
$6.21
105
$5.80
140 +
$5.68
Click for Quote
Log in
to unlock special pricing