- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-13001
HellermannTyton
181-13001
Solid Wall Wiring Duct, 1 x 3", 6 ft Sticks, Non-Adhesive, PVC, White, 120ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Solid Wall Wiring Duct, 1 x 3", 6 ft Sticks, Non-Adhesive, PVC, White, 120ft/ctn
Search Keywords: 18113001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 181-13001 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3925900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 181-13001 RoHS compliant?
Yes, 181-13001 is RoHS compliant.
What is the lead time for 181-13001?
The standard lead time for 181-13001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60 Feet
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
60
$4.58
120
$3.43
180
$3.20
240 +
$3.14
Click for Quote
Log in
to unlock special pricing