- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-11502
181-11502
HellermannTyton
Solid Wall Wiring Duct - 1" x 1.5" - Non-Adhesive - PVC - White - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Solid Wall Wiring Duct - 1" x 1.5" - Non-Adhesive - PVC - White - 120ft/Carton
Search Keywords: 18111502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-11502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$3.61
50
$3.03
120
$2.94
360
$2.72
600
$2.57
1,080
$2.56
2,520
$2.51
5,040 +
$2.44
Click for Quote
Log in
to unlock special pricing