- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-05518
181-05518
HellermannTyton
Solid Wall Wiring Duct - 1" x 1" - Non-Adhesive - PVC - Intrinsic Blue - 120 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Solid Wall Wiring Duct - 1" x 1" - Non-Adhesive - PVC - Intrinsic Blue - 120 ft/carton
Search Keywords: 18105518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-05518
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120 Feet
Order Increment:
120 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
120
$2.41
360
$2.24
600
$2.21
1,080
$2.12
2,520
$2.06
5,040
$2.01
7,560
$1.98
10,080 +
$1.97
Click for Quote
Log in
to unlock special pricing