- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00676
181-00676
HellermannTyton
High Density Slotted Wall Wiring Duct - 2" x 1" - Adhesive - PVC - White - 30ft/Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
High Density Slotted Wall Wiring Duct - 2" x 1" - Adhesive - PVC - White - 30ft/Box
Search Keywords: 18100676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00676
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60 Feet
Order Increment:
30 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
60
$6.06
120
$4.54
180
$4.24
240 +
$4.16
Click for Quote
Log in
to unlock special pricing