- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00666
HellermannTyton
181-00666
High Density Slotted Wall Wiring Duct - 4" x 4" - Adhesive - PVC - Black - 120ft/Carton
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
High Density Slotted Wall Wiring Duct - 4" x 4" - Adhesive - PVC - Black - 120ft/Carton
Search Keywords: 18100666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00666
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is 181-00666 RoHS compliant?
Yes, 181-00666 is RoHS compliant.
What is the lead time for 181-00666?
The standard lead time for 181-00666 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30 Feet
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
30
$10.79
60
$8.09
90
$7.56
120 +
$7.40
Click for Quote
Log in
to unlock special pricing