- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00617
HellermannTyton
181-00617
High-Density Slotted Wall Wiring Duct, 4 x 2", 6 ft Sticks, Non-Adhesive, PVC, Black, 120ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
High-Density Slotted Wall Wiring Duct, 4 x 2", 6 ft Sticks, Non-Adhesive, PVC, Black, 120ft/ctn
Search Keywords: 18100617
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 181-00617 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3925900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 181-00617 RoHS compliant?
Yes, 181-00617 is RoHS compliant.
What is the lead time for 181-00617?
The standard lead time for 181-00617 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$6.53
25
$5.47
120
$5.07
360
$4.65
600
$4.64
1,080
$4.53
2,520
$4.41
5,040 +
$4.35
Click for Quote
Log in
to unlock special pricing