- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00521
181-00521
HellermannTyton
Solid Wall Wiring Duct - 4" x 4" - Adhesive - PVC - White - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Solid Wall Wiring Duct - 4" x 4" - Adhesive - PVC - White - 120ft/Carton
Search Keywords: 18100521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00521
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
30
$9.73
60
$7.30
90
$6.81
120 +
$6.67
Click for Quote
Log in
to unlock special pricing