- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00519
181-00519
HellermannTyton
Solid Wall Wiring Duct - 4" X 3" - Adhesive - PVC - White - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid Wall Wiring Duct - 4" X 3" - Adhesive - PVC - White - 120ft/Carton
Search Keywords: 18100519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00519
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510 Feet
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
510
$13.30
1,020
$7.02
1,530
$4.83
2,040 +
$4.73
Click for Quote
Log in
to unlock special pricing