- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00456
181-00456
HellermannTyton
Solid Wall Wiring Duct - 0.75" x .75" - Non-Adhesive - PVC - White - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Solid Wall Wiring Duct - 0.75" x .75" - Non-Adhesive - PVC - White - 120ft/Carton
Search Keywords: 18100456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00456
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120 Feet
Order Increment:
120 Feet
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
120
$2.49
360
$2.31
600
$2.27
1,080
$2.18
2,520
$2.12
5,040
$2.07
7,560
$2.04
10,080 +
$2.03
Click for Quote
Log in
to unlock special pricing