- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00317
HellermannTyton
181-00317
Slotted Wall Wiring Duct - 2" x 5" - Adhesive - PVC - Black - 120ft/Carton
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Slotted Wall Wiring Duct - 2" x 5" - Adhesive - PVC - Black - 120ft/Carton
Search Keywords: 18100317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00317
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is 181-00317 RoHS compliant?
Yes, 181-00317 is RoHS compliant.
What is the lead time for 181-00317?
The standard lead time for 181-00317 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30 Feet
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$10.97
60
$8.23
90
$7.68
120 +
$7.52
Click for Quote
Log in
to unlock special pricing