- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00260
HellermannTyton
181-00260
Wiring Duct Cover for 2.5" Duct, 6 ft Sticks, PVC, Gray, 120ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Wiring Duct Cover for 2.5" Duct, 6 ft Sticks, PVC, Gray, 120ft/ctn
Search Keywords: 18100260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00260
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
120
Product Guides
+
Frequently Asked Questions
Is 181-00260 RoHS compliant?
Yes, 181-00260 is RoHS compliant.
What is the lead time for 181-00260?
The standard lead time for 181-00260 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120 Feet
Order Increment:
120 Feet
9 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
120
$1.27
360
$1.17
600
$1.16
1,080
$1.12
2,520
$1.08
5,040
$1.05
7,560
$1.03
10,080 +
$1.02
Click for Quote
Log in
to unlock special pricing